The Nexperia 74LVC138AD-Q100J is a 16-channel dual multiplexer with a supply voltage range of 1.65V to 3.6V. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has 16 terminals and a pin count of 16, with a propagation delay of 12.7ns. It is a logic IC type OTHER DECODER/DRIVER and has a width of 3.9mm and a length of 9.9mm.
Nexperia 74LVC138AD-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 12.7 |
| Output Polarity | INVERTED |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC138AD-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.