
The 74LVC14APW-Q100J is a 14-channel inverter logic IC from Nexperia with a maximum operating temperature of 125°C and a supply voltage range of 1.65V to 3.6V. It is packaged in a TSSOP-14 package and meets the AEC-Q100 automotive screening level. The device has a propagation delay of 14.7ns and is suitable for use in high-reliability applications.
Nexperia 74LVC14APW-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 14.7 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC14APW-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.