
The Nexperia 74LVC161DB,118 is a 16-bit binary counter with a supply voltage range of 1.2-3.6V and a maximum operating temperature of 125°C. It features a 16-pin SSOP package and a propagation delay of 9.5ns. The counter operates in an up direction with a load capacitance of 50pF and a maximum frequency of 150MHz. It is suitable for use in automotive applications.
Nexperia 74LVC161DB,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BINARY COUNTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 150 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC161DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.