
The Nexperia 74LVC162244ADL,118 is a 48-pin SSOP3 automotive bus driver with 2 ports and 4-bit functionality. It operates within a temperature range of -40°C to 125°C and is powered by a supply voltage between 1.2V and 3.6V. The device features a propagation delay of 8.5ns and a load capacitance of 50pF. It is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE.
Nexperia 74LVC162244ADL,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8.5 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC162244ADL,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.