
The 74LVC16244ADGG,118 is a 48-channel dual bus driver from Nexperia with a supply voltage range of 1.2-3.6V. It operates over a temperature range of -40 to 125°C and features a propagation delay of 6ns. The device is packaged in a TSSOP-48 package and is designed for use in automotive applications. It has 2 ports and 4 functions, with a pin count of 48 and a terminal position of dual.
Nexperia 74LVC16244ADGG,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 6 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC16244ADGG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.