The 74LVC16244AEVK is a 56-pin automotive bus driver IC from Nexperia, operating within a temperature range of -40 to 125 degrees Celsius. It has a supply voltage range of 1.2 to 3.6 volts and a propagation delay of 11.3 nanoseconds. The device is packaged in a 4.5mm by 7mm VFBGA-56 package, with terminals positioned on the bottom. It is designed for use in automotive applications, meeting the requirements of the AUTOMOTIVE temperature grade.
Nexperia 74LVC16244AEVK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B56 |
| Width | 4.5 |
| Length | 7 |
| Pin Count | 56 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11.3 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC16244AEVK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.