
The 74LVC16245ADL,112 is a dual bus transceiver with 48 terminals, operating over a supply voltage range of 1.2 to 3.6V. It features a propagation delay of 6 units and a load capacitance of 50 units. The device is available in a 48-pin SSOP package and is rated for operation from -40 to 125 degrees Celsius. It is designed for use in automotive applications and is part of the LVC/LCX/Z family of logic ICs.
Nexperia 74LVC16245ADL,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 6 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC16245ADL,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.