
The Nexperia 74LVC16373ADL,112 is a dual 8-bit bus driver with 2 ports and 48 pins in an SSOP-48 package. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a supply voltage range of 1.2V to 3.6V and a propagation delay of 7ns. It is a member of the LVC/LCX/Z family and is used for buffers and line drivers.
Nexperia 74LVC16373ADL,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC16373ADL,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.