
The Nexperia 74LVC163BQ,115 is a quad 4-bit binary counter designed for use in automotive applications. It operates within a supply voltage range of 1.2 to 3.6 volts and can handle frequencies of up to 150 megahertz. The counter features a positive edge trigger and counts upward. It is packaged in a small, 2.5 by 3.5 millimeter plastic package, 0.85 millimeters in height, with a MO-241 footprint. The device is suitable for use in temperatures ranging from -40 to 125 degrees Celsius.
Nexperia 74LVC163BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BINARY COUNTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 150 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC163BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.