
The 74LVC163D,112 is a 16-bit binary counter from Nexperia, operating within a supply voltage range of 1.2V to 3.6V. It features a 16-pin R-PDSO-G16 package and is designed for automotive temperature grade applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This counter has a propagation delay of 9.5ns and a maximum frequency of 150MHz.
Nexperia 74LVC163D,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BINARY COUNTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 150 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC163D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.