The 74LVC1G02GV is a single NOR gate logic IC from Nexperia with a supply voltage range of 1.65V to 5.5V and a propagation delay of 10.5ns. It is available in a 5-pin SC-74A package and is suitable for automotive applications. The IC operates over a temperature range of -40°C to 125°C and has a logic IC type of NOR gate. It has 2 inputs and 1 function.
Nexperia 74LVC1G02GV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | NOR GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.5 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G02GV to view detailed technical specifications.
No datasheet is available for this part.