
The 74LVC1G02GW-Q100H is a 5-input NOR gate logic IC from Nexperia. It operates over a temperature range of -40°C to 125°C and is qualified to AEC-Q100 standards. The device has a 5-pin TSSOP package and is designed for use with 3.3V supply voltage. The NOR gate has a propagation delay of 10.5ns and is suitable for use in automotive applications.
Nexperia 74LVC1G02GW-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | NOR GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.5 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G02GW-Q100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.