
The 74LVC1G04GW is a single-input inverter logic IC from Nexperia, operating within a supply voltage range of 1.65V to 5.5V and a nominal supply voltage of 1.8V. It features a temperature grade of AUTOMOTIVE, suitable for automotive applications, and a maximum operating temperature of 125°C. The device is packaged in a TSSOP-5 package, measuring 1.25mm in width and 2.05mm in length. It has a propagation delay of 9.5ns and is designed to operate within a temperature range of -40°C to 125°C.
Nexperia 74LVC1G04GW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.5 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G04GW to view detailed technical specifications.
No datasheet is available for this part.