The Nexperia 74LVC1G08GV-Q100,125 is an AND gate logic IC with a nominal supply voltage of 1.8V and a maximum supply voltage of 5.5V. It operates over a temperature range of -40°C to 125°C and is qualified to AEC-Q100. The device has a propagation delay of 10.5ns and is available in a 5-pin SC-74A package.
Nexperia 74LVC1G08GV-Q100,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | AND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.5 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G08GV-Q100,125 to view detailed technical specifications.
No datasheet is available for this part.