The Nexperia 74LVC1G11GXZ is a 6-pin AND gate logic IC with a propagation delay of 21.5ns. It operates over a temperature range of -40 to 125°C and is suitable for automotive applications. The device is packaged in a 6-pin HVBCC package with a terminal position at the bottom. It can be supplied with a voltage between 1.65 and 5.5V.
Nexperia 74LVC1G11GXZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-B6 |
| Width | 0.8 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | AND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 21.5 |
| Number of Inputs | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G11GXZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.