
The Nexperia 74LVC1G123DP-Q100H is an 8-channel monostable multivibrator with a propagation delay of 19ns. It operates within a supply voltage range of 1.65 to 5.5V and is qualified to AEC-Q100 standards. This device is packaged in a TSSOP-8 format and is suitable for use in automotive applications. The device can withstand operating temperatures between -40°C and 125°C.
Nexperia 74LVC1G123DP-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 19 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G123DP-Q100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.