
This Nexperia 74LVC1G14GV-Q100,1 is a 5-pin TSOP inverter Schmitt trigger with a logic family of LVC and a process technology of 0.7um. It operates over a temperature range of -40°C to 125°C and has a maximum high level output current of -32mA and a maximum low level output current of 32mA. The device is a single element per chip and is designed for surface mount applications.
Nexperia 74LVC1G14GV-Q100,1 technical specifications.
| Package/Case | TSOP |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Logic Family | LVC |
| Logic Function | Inverter Schmitt Trigger |
| Process Technology | 0.7um |
| Number of Elements per Chip | 1 |
| Output Type | Schmitt Trigger |
| Maximum High Level Output Current | -32mA |
| Maximum Low Level Output Current | 32mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74LVC1G14GV-Q100,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.