
Automotive-grade Schmitt Trigger Buffer, a single-channel non-inverting CMOS logic IC. Features a 5-pin TSOP package with a 1.5mm width and 2.9mm length. Operates across a -40°C to 125°C temperature range with a supply voltage from 1.65V to 5.5V. Offers a propagation delay of 14ns.
Nexperia 74LVC1G17GV,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 14 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G17GV,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.