The 74LVC1G19GV,125 is a 6-channel decoder/driver from Nexperia with a supply voltage range of 1.65 to 5.5V. It features a propagation delay of 13.1ns and is packaged in a TSSOP-6 package. The device operates over a temperature range of -40 to 125°C and is suitable for automotive applications.
Nexperia 74LVC1G19GV,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 13.1 |
| Output Polarity | TRUE |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G19GV,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.