The 74LVC1G19GW,125 is a dual decoder/driver IC from Nexperia, featuring a 6-pin TSSOP package. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device can handle supply voltages between 1.65V and 5.5V, with a propagation delay of 13.1ns. It is designed for use in logic ICs, specifically multiplexers and demultiplexers.
Nexperia 74LVC1G19GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 13.1 |
| Output Polarity | TRUE |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G19GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.