
The Nexperia 74LVC1G3157GM,132 is a dual multiplexer with a temperature grade of AUTOMOTIVE and a maximum operating temperature of 125 degrees Celsius. It has a nominal supply voltage of 2.7V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.65V. The device is packaged in a 6-pin VSON package with a width of 1mm and a length of 1.45mm. It is designed for use in automotive applications and has a number of functions, including multiplexing and demultiplexing.
Nexperia 74LVC1G3157GM,132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G3157GM,132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.