
The 74LVC1G3157GV-Q10H is a 6-channel dual multiplexer from Nexperia with a maximum operating temperature of 125°C. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. The device is packaged in a TSSOP-6 package and has a terminal position of dual. It operates within a temperature range of -40°C to 125°C and is compliant with automotive temperature grade.
Nexperia 74LVC1G3157GV-Q10H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G3157GV-Q10H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.