The 74LVC1G32GV-Q100 is a single OR gate from Nexperia, featuring a 5-pin TSOP package and surface mount design. This CMOS logic gate operates over a temperature range of -40°C to 125°C and is suitable for use in automotive applications due to its AEC-Q100 compliance. With a logic family of LVC, this gate provides fast switching times and is ideal for use in high-speed digital circuits.
Nexperia 74LVC1G32GV-Q100 technical specifications.
| Package/Case | TSOP |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Logic Family | LVC |
| Logic Function | OR |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74LVC1G32GV-Q100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.