The 74LVC1G332GW is a 6-input OR gate logic IC from Nexperia with a supply voltage range of 1.65 to 5.5V. It features a propagation delay of 21.5ns and is packaged in a TSSOP-6 package. The device operates over a temperature range of -40 to 125°C and is suitable for automotive applications. The 74LVC1G332GW is a member of the LVC/LCX/Z family of logic ICs.
Nexperia 74LVC1G332GW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | OR GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 21.5 |
| Number of Inputs | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G332GW to view detailed technical specifications.
No datasheet is available for this part.