The 74LVC1G332GW-Q100H is a 6-input OR gate from Nexperia with a supply voltage range of 1.65V to 5.5V and a propagation delay of 21.5ns. It is packaged in a 6-pin TSSOP and is compliant with AEC-Q100. The device operates over a temperature range of -40°C to 125°C and has a logic IC type of OR gate.
Nexperia 74LVC1G332GW-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | OR GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 21.5 |
| Number of Inputs | 3 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G332GW-Q100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.