
The 74LVC1G66GM,115 is a 6-pin dual-input bus driver from Nexperia with a typical supply voltage of 2.7V and a maximum supply voltage of 5.5V. It operates within a temperature range of -40°C to 125°C and features a propagation delay of 3ns. The device is packaged in a 6-pin R-PDSO-N6 VSON package and is suitable for use in automotive applications.
Nexperia 74LVC1G66GM,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 3 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G66GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.