The Nexperia 74LVC1G74DC is a single D-flip-flop logic IC with a nominal supply voltage of 1.8V and a maximum supply voltage of 5.5V. It operates over a temperature range of -40°C to 125°C and has a propagation delay of 13.4ns. The device is packaged in a 8-pin VSSOP package with a width of 2mm and a length of 2.3mm. It is designed for use in automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE standard.
Nexperia 74LVC1G74DC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | D FLIP-FLOP |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 13.4 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 200 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G74DC to view detailed technical specifications.
No datasheet is available for this part.