CMOS D-Type positive-edge triggered flip-flop, featuring a single element with one input and one output. This logic IC offers both inverting and non-inverting polarity options. Designed for operation within a temperature range of -40°C to 125°C, it is housed in an 8-pin VSSOP package, part of the SOP family.
Nexperia 74LVC1G74DC,125 technical specifications.
| Logic Family | LVC |
| Logic Function | D-Type |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 1 |
| Number of Element Outputs | 1 |
| Polarity | Inverting/Non-Inverting |
| Triggering Type | Positive-Edge |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | VSSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74LVC1G74DC,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.