
The 74LVC1G74DP is a single-bit D flip-flop with a propagation delay of 13.4ns. It operates within a supply voltage range of 1.65 to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in an 8-pin TSSOP package and features a positive edge trigger. It is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE.
Nexperia 74LVC1G74DP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | D FLIP-FLOP |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 13.4 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 200 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G74DP to view detailed technical specifications.
No datasheet is available for this part.