
The Nexperia 74LVC1G79GX,125 is a 5-pin X2SON EP D-Type flip-flop integrated circuit. It features a logic family of LVC CMOS and operates over a temperature range of -40°C to 125°C. This flip-flop has a non-inverting polarity and positive-edge triggering. It is designed for surface mount applications and is suitable for use in a variety of digital logic circuits.
Nexperia 74LVC1G79GX,125 technical specifications.
| Package/Case | X2SON EP |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 0.8 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.31(Max) |
| Mounting | Surface Mount |
| Logic Family | LVC |
| Logic Function | D-Type |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 1 |
| Number of Element Outputs | 1 |
| Polarity | Non-Inverting |
| Triggering Type | Positive-Edge |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74LVC1G79GX,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.