
The Nexperia 74LVC1T45GN,132 is a dual bus transceiver with a propagation delay of 23.5ns. It operates over a supply voltage range of 1.2V to 5.5V and has a temperature grade of AUTOMOTIVE. The device is packaged in a 6-pin SON package and is suitable for use in logic IC applications.
Nexperia 74LVC1T45GN,132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 0.9 |
| Length | 1 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 23.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1T45GN,132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.