
The 74LVC2244ADB,118 is a dual bus driver integrated circuit with 20 terminals, suitable for operating temperatures up to 125°C. It has a nominal supply voltage of 2.7V and a maximum supply voltage of 3.6V. The device is packaged in a 20-pin SSOP package and is compliant with AEC-Q100 standards. It features a propagation delay of 8ns and a load capacitance of 50pF.
Nexperia 74LVC2244ADB,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2244ADB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.