The Nexperia 74LVC245ABQ is a quad bus transceiver with a supply voltage range of 1.2V to 3.6V. It features a propagation delay of 16.9ns and operates over a temperature range of -40°C to 125°C. The device has 20 terminals and is packaged in a 20-pin HVQCCN package. It is designed for use in automotive applications and is part of the LVC/LCX/Z family of logic ICs.
Nexperia 74LVC245ABQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 16.9 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC245ABQ to view detailed technical specifications.
No datasheet is available for this part.