The 74LVC257APW is a 4x2 non-inverting multiplexer with 8 inputs and 4 outputs, featuring a 3-state output type and tolerant I/Os. It operates over a temperature range of -40°C to 125°C. The device is available in a TSSOP-16 package. It is a CMOS logic IC with a logic family of LVC and a process technology of CMOS. It is suitable for use in a variety of applications requiring multiplexing and demultiplexing functions.
Nexperia 74LVC257APW,118 technical specifications.
| Logic Family | LVC |
| Logic Function | Multiplexer |
| Process Technology | CMOS |
| Configuration | 4 x 2:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 4 |
| Polarity | Non-Inverting |
| Output Type | 3-State |
| Tolerant I/Os | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 16 |
| Package/Case | TSSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74LVC257APW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.