The Nexperia 74LVC273D,118 is a single-element CMOS D-Type bus interface flip-flop with 8 input and 8 output elements. It features a non-inverting polarity and positive-edge triggering. Operating temperature range is from -40°C to 125°C. The device is packaged in a 20-pin SO package.
Nexperia 74LVC273D,118 technical specifications.
| Logic Family | LVC |
| Logic Function | D-Type Bus Interface |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 8 |
| Number of Element Outputs | 8 |
| Polarity | Non-Inverting |
| Triggering Type | Positive-Edge |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 20 |
| Package/Case | SO |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74LVC273D,118 to view detailed technical specifications.
No datasheet is available for this part.