The 74LVC2G00DC is a 2-input NAND gate logic IC from Nexperia, operating within a supply voltage range of 1.65 to 5.5V and a temperature range of -40 to 125°C. It is available in an 8-pin VSSOP package. This device is designed for automotive applications and features a propagation delay of 10.8ns. The IC has 2 inputs and 2 functions, with a terminal position of dual in-line.
Nexperia 74LVC2G00DC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | NAND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.8 |
| Number of Inputs | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G00DC to view detailed technical specifications.
No datasheet is available for this part.