The 74LVC2G02DC,125 is an 8-channel NOR gate logic IC from Nexperia, operating within a temperature range of -40°C to 125°C. It has a supply voltage range of 1.65V to 5.5V and a propagation delay of 11.2ns. The device is packaged in a 2.30mm x 2.3mm VSSOP-8 package, suitable for surface mount applications.
Nexperia 74LVC2G02DC,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | NOR GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11.2 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G02DC,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.