
The Nexperia 74LVC2G04GV-Q100H is a dual inverter logic IC with a supply voltage range of 1.65 to 5.5V. It features a 6-pin TSSOP package and operates over a temperature range of -40 to 125°C. The device meets the AEC-Q100 automotive screening level and has a propagation delay of 9.5ns. It is suitable for use in automotive and other applications requiring high reliability.
Nexperia 74LVC2G04GV-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.5 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G04GV-Q100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.