The 74LVC2G06GXZ is a dual inverter logic IC from Nexperia, featuring a maximum operating temperature of 125°C and a temperature grade of AUTOMOTIVE. It operates within a supply voltage range of 1.65V to 5.5V, with a nominal supply voltage of 1.8V. The IC has 6 terminals and is packaged in a R-PBCC-B6 JEDEC package. It has a propagation delay of 8.2ns and is suitable for use in automotive applications.
Nexperia 74LVC2G06GXZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-B6 |
| Width | 0.8 |
| Length | 1 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8.2 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G06GXZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.