The 74LVC2G08DC is a dual-input AND gate logic IC from Nexperia, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and features a propagation delay of 11.3ns. The device is supplied with a voltage range of 1.65 to 5.5V and is packaged in an 8-pin VSSOP. It is suitable for use in a variety of logic gate applications.
Nexperia 74LVC2G08DC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | AND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11.3 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G08DC to view detailed technical specifications.
No datasheet is available for this part.