Dual 2-input AND gate logic IC, operating from 1.65V to 5.5V supply voltage. Features a propagation delay of 11.3ns and is housed in an 8-pin SSOP package (R-PDSO-G8) with dimensions of 2.3mm length and 2mm width. This automotive-grade component supports a wide operating temperature range from -40°C to 125°C, offering two independent AND gate functions within its LVC/LCX/Z family designation.
Nexperia 74LVC2G08DC,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | AND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11.3 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G08DC,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.