The 74LVC2G125GN,115 is an 8-channel dual bus driver from Nexperia, operating within a temperature range of -40°C to 125°C. It features a supply voltage of 3.3V to 5.5V and a propagation delay of 11.4ns. The device is packaged in an 8-pin SON package, suitable for automotive applications. It is a logic IC type bus driver with two functions and two ports.
Nexperia 74LVC2G125GN,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1 |
| Length | 1.2 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11.4 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G125GN,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.