
The 74LVC2G240DP,125 is a dual bus driver integrated circuit with a supply voltage range of 2.7V to 5.5V. It features a propagation delay of 11.9ns and operates over an automotive temperature grade. The device is packaged in an 8-pin TSSOP package and is suitable for use in automotive applications. The 74LVC2G240DP,125 is a logic IC type bus driver with inverted output polarity and is available in a temperature range of -40°C to 125°C.
Nexperia 74LVC2G240DP,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11.9 |
| Number of Bits | 1 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G240DP,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.