
The 74LVC2G3157DPJ is a dual 2:1 multiplexer from Nexperia, operating over a supply voltage range of 1.65V to 5.5V. It features 10 terminals and is packaged in a 10-pin TSSOP. The device is rated for automotive temperature grade, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Nexperia 74LVC2G3157DPJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G3157DPJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.