The 74LVC2G38DP is a dual NAND gate logic IC with a supply voltage range of 1.65V to 5.5V and a nominal supply voltage of 3.3V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is available in a TSSOP-8 package with a width and length of 3mm each. It is designed for automotive applications and has a propagation delay of 10.8ns.
Nexperia 74LVC2G38DP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | NAND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.8 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G38DP to view detailed technical specifications.
No datasheet is available for this part.