The Nexperia 74LVC2G66DC is a dual 1-channel multiplexer with a supply voltage range of 1.65V to 5.5V and an operating temperature range of -40°C to 125°C. It features a VSSOP-8 package type and is suitable for automotive applications. The device has 8 terminals and a terminal position of dual. It is a logic IC with 2 functions and 1 channel.
Nexperia 74LVC2G66DC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G66DC to view detailed technical specifications.
No datasheet is available for this part.