The Nexperia 74LVC2G66DC-Q100H is a dual 2:1 multiplexer with a supply voltage range of 1.65V to 5.5V. It operates over an automotive temperature range of -40°C to 125°C. The device is packaged in an 8-pin VSSOP package with a width of 2mm and a length of 2.3mm. It is designed for use in automotive applications and meets the AEC-Q100 standard.
Nexperia 74LVC2G66DC-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G66DC-Q100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.