
The Nexperia 74LVC2G66DP-Q100H is a dual 2-input multiplexer with a supply voltage range of 1.65V to 5.5V and a maximum operating temperature of 125 degrees Celsius. It has 8 terminals and a pin count of 8. The device is packaged in a TSSOP-8 package and is rated for automotive temperature grade. It operates within a temperature range of -40 degrees Celsius to 125 degrees Celsius.
Nexperia 74LVC2G66DP-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G66DP-Q100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.