The 74LVC2G86DC,125 is a 2-input XOR gate from Nexperia, operating within a supply voltage range of 1.65V to 5.5V. It features a propagation delay of 12.4ns and is available in an 8-pin VSSOP package. The device is designed for automotive applications, with a temperature grade of AUTOMOTIVE and a maximum operating temperature of 125°C. The 74LVC2G86DC,125 is a member of the LVC/LCX/Z family of logic ICs.
Nexperia 74LVC2G86DC,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | XOR GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 12.4 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G86DC,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.