
The 74LVC374ABQ,115 is a quad bus driver IC from Nexperia with a supply voltage range of 1.2V to 3.6V. It features a propagation delay of 20ns and is available in the HVQCCN package. The device is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. It has 20 terminals and a pin count of 20, with a true output polarity and 2 ports. The IC operates within a temperature range of -40°C to 125°C.
Nexperia 74LVC374ABQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC374ABQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.